Direct
Upgrade

173D473X9035UW | |
|---|---|
DigiKey Part Number | 173D473X9035UW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D473X9035UW |
Description | CAP TANT 0.047UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D473X9035UW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D473X9035UWE3 | Vishay Sprague | 0 | 173D473X9035UWE3-ND | $6.88852 | Direct |
| 173D473X5035UW | Vishay Sprague | 0 | 173D473X5035UW-ND | $9.32391 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $6.88852 | $30,998.34 |


