
173D394X9050VE3 | |
|---|---|
DigiKey Part Number | 173D394X9050VE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D394X9050VE3 |
Description | CAP TANT 0.39UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D394X9050VE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.57317 | $15,573.17 |

