173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D336X9035YWE3

DigiKey Part Number
718-1413-2-ND - Tape & Reel (TR)
718-1413-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173D336X9035YWE3
Description
CAP TANT 33UF 10% 35V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D336X9035YWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$84.21000$84.21
10$64.09400$640.94
50$56.05160$2,802.58
100$53.90640$5,390.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$50.33456$25,167.28
1,000$49.00197$49,001.97
1,500$48.33397$72,500.96
Manufacturers Standard Package