
173D334X9035UWE3 | |
|---|---|
DigiKey Part Number | 718-1435-2-ND - Tape & Reel (TR) 718-1435-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D334X9035UWE3 |
Description | CAP TANT 0.33UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D334X9035UWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322A334K035AT | KEMET | 116 | 399-4596-ND | $32.31000 | Direct |
| T322B334K050AT | KEMET | 196 | 399-4613-ND | $40.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.09000 | $24.09 |
| 10 | $16.73100 | $167.31 |
| 50 | $13.79240 | $689.62 |
| 100 | $12.88470 | $1,288.47 |
| 500 | $11.34714 | $5,673.57 |
| 1,000 | $10.87129 | $10,871.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $10.10760 | $45,484.20 |

