Upgrade
Upgrade

173D334X0050VWE3 | |
|---|---|
DigiKey Part Number | 173D334X0050VWE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D334X0050VWE3 |
Description | CAP TANT 0.33UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D334X0050VWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±20% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D334X9050VWE3 | Vishay Sprague | 0 | 173D334X9050VWE3-ND | $15.57317 | Upgrade |
| T322B334K050AT | KEMET | 196 | 399-4613-ND | $40.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $15.57317 | $62,292.68 |



