
173D226X9020XWE3 | |
---|---|
DigiKey Part Number | 718-1437-2-ND - Tape & Reel (TR) 718-1437-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D226X9020XWE3 |
Description | CAP TANT 22UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D226X9020XWE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.78000 | $31.78 |
10 | $22.56400 | $225.64 |
50 | $18.88580 | $944.29 |
100 | $17.74820 | $1,774.82 |
500 | $15.99560 | $7,997.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.89044 | $37,226.10 |
5,000 | $14.50309 | $72,515.45 |