
173D225X9035WE3 | |
---|---|
DigiKey Part Number | 718-173D225X9035WE3CT-ND - Cut Tape (CT) 718-173D225X9035WE3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D225X9035WE3 |
Description | CAP TANT 2.2UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D225X9035WE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.36000 | $26.36 |
10 | $18.40100 | $184.01 |
50 | $15.24620 | $762.31 |
100 | $14.26990 | $1,426.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.49270 | $6,246.35 |