Direct

173D225X9025VWE3 | |
|---|---|
DigiKey Part Number | 718-1441-2-ND - Tape & Reel (TR) 718-1441-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D225X9025VWE3 |
Description | CAP TANT 2.2UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D225X9025VWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322B225K025AT | KEMET | 131 | 399-4584-ND | $37.98000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.83000 | $18.83 |
| 10 | $12.80900 | $128.09 |
| 50 | $10.42160 | $521.08 |
| 100 | $9.68410 | $968.41 |
| 500 | $8.43740 | $4,218.70 |
| 1,000 | $8.05148 | $8,051.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.47197 | $29,887.88 |
| 8,000 | $7.25646 | $58,051.68 |


