173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D225X9015UE3

DigiKey Part Number
718-173D225X9015UE3CT-ND - Cut Tape (CT)
718-173D225X9015UE3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D225X9015UE3
Description
CAP TANT 2.2UF 10% 15V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D225X9015UE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.01000$16.01
10$10.76500$107.65
50$8.69380$434.69
100$8.05580$805.58
500$6.97606$3,488.03
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$6.77481$6,774.81
2,000$6.49425$12,988.50
3,000$6.35367$19,061.01
5,000$6.19788$30,989.40
7,000$6.10677$42,747.39
10,000$6.01911$60,191.10
12,000$5.97757$71,730.84
Manufacturers Standard Package