173D225X9015U is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $7.15211
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $9.93260
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $10.26679
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $7.15211
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $7.15211
Datasheet

Similar


Vishay Sprague
In Stock: 494
Unit Price: $16.01000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $20.10581
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $21.85941
Datasheet

Upgrade


KEMET
In Stock: 70
Unit Price: $39.41000
Datasheet

Similar


KEMET
In Stock: 131
Unit Price: $31.04000
Datasheet
173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D225X9015U

DigiKey Part Number
173D225X9015U-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D225X9015U
Description
CAP TANT 2.2UF 10% 15V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D225X9015U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$6.64557$6,645.57
Manufacturers Standard Package