Direct

173D225X5020VWE3 | |
|---|---|
DigiKey Part Number | 173D225X5020VWE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D225X5020VWE3 |
Description | CAP TANT 2.2UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D225X5020VWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±5% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D225X5020UE3 | Vishay Sprague | 0 | 173D225X5020UE3-ND | $16.96589 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $17.59894 | $70,395.76 |


