Direct
Direct
Similar

173D225X5020V | |
|---|---|
DigiKey Part Number | 173D225X5020V-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D225X5020V |
Description | CAP TANT 2.2UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D225X5020V Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±5% | Features General Purpose |
Voltage - Rated 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D225X5020U | Vishay Sprague | 0 | 173D225X5020U-ND | $11.28105 | Direct |
| 173D225X5020VE3 | Vishay Sprague | 0 | 173D225X5020VE3-ND | $11.69887 | Direct |
| 173D225X5020UE3 | Vishay Sprague | 0 | 173D225X5020UE3-ND | $11.28105 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.69887 | $11,698.87 |


