Direct
Upgrade
Similar

173D185X9015UW | |
|---|---|
DigiKey Part Number | 173D185X9015UW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D185X9015UW |
Description | CAP TANT 1.8UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Molded Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D185X9015UW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D185X9015UWE3 | Vishay Sprague | 0 | 173D185X9015UWE3-ND | $10.86323 | Direct |
| 173D185X9020VW | Vishay Sprague | 0 | 173D185X9020VW-ND | $11.77483 | Upgrade |
| 173D185X9015UE3 | Vishay Sprague | 0 | 173D185X9015UE3-ND | $10.86323 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $10.86323 | $48,884.53 |


