Direct

173D155X9050WE3 | |
|---|---|
DigiKey Part Number | 173D155X9050WE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D155X9050WE3 |
Description | CAP TANT 1.5UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D155X9050WE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.345" L (4.57mm x 8.76mm) |
Capacitance | Manufacturer Size Code W |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 50 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322C155K050AT | KEMET | 0 | 399-4617-ND | $39.42421 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.44656 | $7,723.28 |


