Upgrade
Upgrade

173D105X5025UWE3 | |
|---|---|
DigiKey Part Number | 173D105X5025UWE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D105X5025UWE3 |
Description | CAP TANT 1UF 5% 25V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D105X5025UWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±5% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D105X5035VE3 | Vishay Sprague | 0 | 173D105X5035VE3-ND | $17.59894 | Upgrade |
| 173D105X5050VWE3 | Vishay Sprague | 0 | 173D105X5050VWE3-ND | $22.41017 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $15.57316 | $70,079.22 |


