Upgrade
Upgrade
Upgrade
Similar

173D105X5020U | |
|---|---|
DigiKey Part Number | 173D105X5020U-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D105X5020U |
Description | CAP TANT 1UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D105X5020U Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±5% | Features General Purpose |
Voltage - Rated 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D105X5025U | Vishay Sprague | 0 | 173D105X5025U-ND | $10.42009 | Upgrade |
| 173D105X5035V | Vishay Sprague | 0 | 173D105X5035V-ND | $11.69887 | Upgrade |
| 173D105X5050V | Vishay Sprague | 0 | 173D105X5050V-ND | $14.94011 | Upgrade |
| 173D105X5020UE3 | Vishay Sprague | 0 | 173D105X5020UE3-ND | $10.42009 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.42009 | $10,420.09 |


