173D104X5050UW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $13.80061
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $13.80061
Datasheet
0.1 µF Molded Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D104X5050UW

DigiKey Part Number
173D104X5050UW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D104X5050UW
Description
CAP TANT 0.1UF 5% 50V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D104X5050UW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Capacitance
Manufacturer Size Code
U
Tolerance
±5%
Features
General Purpose
Voltage - Rated
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D104X5050UWE3Vishay Sprague0173D104X5050UWE3-ND$13.80061Direct
173D104X5050UE3Vishay Sprague0173D104X5050UE3-ND$13.80061Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$11.28105$50,764.72
Manufacturers Standard Package