Similar
Similar

152D335X5020A2T | |
|---|---|
DigiKey Part Number | 152D335X5020A2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 152D335X5020A2T |
Description | CAP TANT 3.3UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 152D335X5020A2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±5% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152D335X0020A2T | Vishay Sprague | 0 | 152D335X0020A2T-ND | $27.61158 | Similar |
| 152D335X9020A2T | Vishay Sprague | 0 | 152D335X9020A2T-ND | $27.61158 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $38.12540 | $38,125.40 |


