152D106X9035B2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $31.43650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $42.87453
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $31.43650
Datasheet
10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152D106X9035B2BE3

DigiKey Part Number
152D106X9035B2BE3-ND
Manufacturer
Manufacturer Product Number
152D106X9035B2BE3
Description
CAP TANT 10UF 10% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
152D106X9035B2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152D106X0010A2BVishay Sprague0152D106X0010A2B-ND$31.43650Similar
152D106X0035B2BVishay Sprague0152D106X0035B2B-ND$42.87453Similar
152D106X9010A2BVishay Sprague0152D106X9010A2B-ND$31.43650Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
75$50.79027$3,809.27
Manufacturers Standard Package