150D685X0050R2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $46.10732
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $22.86646
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $35.56391
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $22.29901
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $27.94924
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $22.29901
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $27.94924
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $27.61158
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $74.56240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $80.82060
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $66.29242
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D685X0050R2TE3

DigiKey Part Number
150D685X0050R2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D685X0050R2TE3
Description
CAP TANT 6.8UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D685X0050R2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
50 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152D685X0050B2TVishay Sprague0152D685X0050B2T-ND$46.10732Upgrade
150D685X0006A2TVishay Sprague0150D685X0006A2T-ND$22.86646Similar
150D685X0006A2TE3Vishay Sprague0150D685X0006A2TE3-ND$35.56391Similar
150D685X0010B2TVishay Sprague0150D685X0010B2T-ND$22.29901Similar
150D685X0010B2TE3Vishay Sprague0150D685X0010B2TE3-ND$27.94924Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$72.06688$36,033.44
Manufacturers Standard Package