150D684X9020A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.20760
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.64070
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.61183
Datasheet
0.68 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D684X9020A2TE3

DigiKey Part Number
150D684X9020A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D684X9020A2TE3
Description
CAP TANT 0.68UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.68 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D684X9020A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D684X9020A2BVishay Sprague0150D684X9020A2B-ND$20.20760Parametric Equivalent
150D684X9020A2BE3Vishay Sprague0150D684X9020A2BE3-ND$30.64070Parametric Equivalent
150D684X9020A2TVishay Sprague0150D684X9020A2T-ND$18.61183Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$29.50039$29,500.39
Manufacturers Standard Package