Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D684X0100B2T | |
|---|---|
DigiKey Part Number | 150D684X0100B2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D684X0100B2T |
Description | CAP TANT 0.68UF 20% 100V AXIAL |
Customer Reference | |
Detailed Description | 0.68 µF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D684X0100B2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 100 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D684X0010A2T | Vishay Sprague | 0 | 150D684X0010A2T-ND | $17.96464 | Similar |
| 150D684X0015A2T | Vishay Sprague | 0 | 150D684X0015A2T-ND | $17.96464 | Similar |
| 150D684X0020A2T | Vishay Sprague | 0 | 150D684X0020A2T-ND | $17.96464 | Similar |
| 150D684X0020A2TE3 | Vishay Sprague | 0 | 150D684X0020A2TE3-ND | $27.72421 | Similar |
| 150D684X0035A2T | Vishay Sprague | 0 | 150D684X0035A2T-ND | $22.29901 | Similar |


