Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D565X9010B2BE3 | |
|---|---|
DigiKey Part Number | 150D565X9010B2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D565X9010B2BE3 |
Description | CAP TANT 5.6UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D565X9010B2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D565X9010B2B | Vishay Sprague | 0 | 150D565X9010B2B-ND | $30.85907 | Parametric Equivalent |
| 150D565X9010B2T | Vishay Sprague | 0 | 150D565X9010B2T-ND | $26.48507 | Parametric Equivalent |
| 150D565X9010B2TE3 | Vishay Sprague | 0 | 150D565X9010B2TE3-ND | $28.62406 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $33.23680 | $2,492.76 |


