150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D475X9035B2BE3

DigiKey Part Number
150D475X9035B2BE3-ND
Manufacturer
Manufacturer Product Number
150D475X9035B2BE3
Description
CAP TANT 4.7UF 10% 35V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D475X9035B2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$50.91000$50.91
10$37.31900$373.19
75$30.89307$2,316.98
150$29.39973$4,409.96
525$27.33857$14,352.75
1,050$26.47320$27,796.86
2,550$25.58438$65,240.17
Manufacturers Standard Package