
150D475X9035B2B | |
---|---|
DigiKey Part Number | 150D475X9035B2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D475X9035B2B |
Description | CAP TANT 4.7UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D475X9035B2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.474" L (4.70mm x 12.04mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.86000 | $48.86 |
10 | $35.75100 | $357.51 |
75 | $29.52680 | $2,214.51 |
150 | $28.08107 | $4,212.16 |
525 | $26.08564 | $13,694.96 |
1,050 | $25.24781 | $26,510.20 |
2,550 | $24.38738 | $62,187.82 |