150D475X0100R2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $19.68054
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $30.30840
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $26.37235
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $34.89459
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $22.29901
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $27.94924
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $22.86646
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $29.85942
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $29.41036
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $15.35288
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $30.75696
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $32.54843
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $33.44309
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $27.61158
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D475X0100R2T

DigiKey Part Number
150D475X0100R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D475X0100R2T
Description
CAP TANT 4.7UF 20% 100V AXIAL
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D475X0100R2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
100 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D475X0006A2TVishay Sprague0150D475X0006A2T-ND$19.68054Similar
150D475X0006A2TE3Vishay Sprague0150D475X0006A2TE3-ND$30.30840Similar
150D475X0010A2TVishay Sprague0150D475X0010A2T-ND$26.37235Similar
150D475X0010A2TE3Vishay Sprague0150D475X0010A2TE3-ND$34.89459Similar
150D475X0015B2TVishay Sprague0150D475X0015B2T-ND$22.29901Similar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.