40 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D406X0010B2BE3

DigiKey Part Number
150D406X0010B2BE3-ND
Manufacturer
Manufacturer Product Number
150D406X0010B2BE3
Description
CAP TANT 40UF 20% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
40 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D406X0010B2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$59.77000$59.77
10$44.28900$442.89
75$36.96493$2,772.37
150$35.26253$5,289.38
525$32.91246$17,279.04
1,050$31.92565$33,521.93
2,550$30.91210$78,825.85
Manufacturers Standard Package