150D396X0035S2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $22.79933
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $28.35320
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $30.10053
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $33.45040
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $105.41240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $134.95880
Datasheet
150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D396X0035S2BE3

DigiKey Part Number
150D396X0035S2BE3-ND
Manufacturer
Manufacturer Product Number
150D396X0035S2BE3
Description
CAP TANT 39UF 20% 35V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D396X0035S2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$114.83320$2,870.83
Manufacturers Standard Package