150D335X0075B2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $20.81350
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $31.55990
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $20.81350
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $31.55990
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $25.60420
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $38.77420
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $26.18827
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $32.48693
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $36.46947
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $39.31080
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $51.15307
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $44.89120
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $49.41911
Datasheet
3.3 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D335X0075B2BE3

DigiKey Part Number
150D335X0075B2BE3-ND
Manufacturer
Manufacturer Product Number
150D335X0075B2BE3
Description
CAP TANT 3.3UF 20% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D335X0075B2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
75$56.10240$4,207.68
Manufacturers Standard Package