Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D335X0035B2TE3 | |
|---|---|
DigiKey Part Number | 150D335X0035B2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D335X0035B2TE3 |
Description | CAP TANT 3.3UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D335X0035B2TE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D335X0006A2T | Vishay Sprague | 0 | 150D335X0006A2T-ND | $17.96464 | Similar |
| 150D335X0006A2TE3 | Vishay Sprague | 0 | 150D335X0006A2TE3-ND | $27.72421 | Similar |
| 150D335X0010A2T | Vishay Sprague | 0 | 150D335X0010A2T-ND | $17.96464 | Similar |
| 150D335X0010A2TE3 | Vishay Sprague | 0 | 150D335X0010A2TE3-ND | $27.72421 | Similar |
| 150D335X0035B2B | Vishay Sprague | 0 | 150D335X0035B2B-ND | $29.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $30.75696 | $30,756.96 |


