Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D335X0015A2T | |
|---|---|
DigiKey Part Number | 150D335X0015A2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D335X0015A2T |
Description | CAP TANT 3.3UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D335X0015A2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 15 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D335X0015A2B | Vishay Sprague | 0 | 150D335X0015A2B-ND | $25.60420 | Parametric Equivalent |
| 150D335X0015A2BE3 | Vishay Sprague | 0 | 150D335X0015A2BE3-ND | $38.77420 | Parametric Equivalent |
| 150D335X0015A2TE3 | Vishay Sprague | 0 | 150D335X0015A2TE3-ND | $34.33668 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.29901 | $22,299.01 |


