150D334X9020A2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.22910
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.10860
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.56391
Datasheet
0.33 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D334X9020A2T

DigiKey Part Number
150D334X9020A2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D334X9020A2T
Description
CAP TANT 0.33UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.33 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D334X9020A2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
20 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D334X9020A2BVishay Sprague0150D334X9020A2B-ND$26.22910Parametric Equivalent
150D334X9020A2BE3Vishay Sprague0150D334X9020A2BE3-ND$40.10860Parametric Equivalent
150D334X9020A2TE3Vishay Sprague0150D334X9020A2TE3-ND$35.56391Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$22.86646$22,866.46
Manufacturers Standard Package