Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D334X0035A2BE3 | |
|---|---|
DigiKey Part Number | 150D334X0035A2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D334X0035A2BE3 |
Description | CAP TANT 0.33UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D334X0035A2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D334X0010A2B | Vishay Sprague | 0 | 150D334X0010A2B-ND | $26.22910 | Similar |
| 150D334X0035A2B | Vishay Sprague | 0 | 150D334X0035A2B-ND | $26.22910 | Parametric Equivalent |
| 150D334X0035A2T | Vishay Sprague | 0 | 150D334X0035A2T-ND | $22.86646 | Parametric Equivalent |
| 150D334X0035A2TE3 | Vishay Sprague | 0 | 150D334X0035A2TE3-ND | $48.31603 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $53.91000 | $5,391.00 |


