150D275X0100B2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $18.18410
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $27.41980
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $22.83970
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $34.73340
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $22.74120
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $28.28093
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $29.27827
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $30.14867
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $27.78053
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $34.10413
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $87.63000
Datasheet
150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D275X0100B2B

DigiKey Part Number
150D275X0100B2B-ND
Manufacturer
Manufacturer Product Number
150D275X0100B2B
Description
CAP TANT 2.7UF 20% 100V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D275X0100B2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
75$79.95987$5,996.99
Manufacturers Standard Package