150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D225X9035B2B

DigiKey Part Number
150D225X9035B2B-ND
Manufacturer
Manufacturer Product Number
150D225X9035B2B
Description
CAP TANT 2.2UF 10% 35V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D225X9035B2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 691
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46.88000$46.88
10$34.16600$341.66
75$28.15600$2,111.70
150$26.75853$4,013.78
525$24.82975$13,035.62
1,050$24.02007$25,221.07
2,550$23.18831$59,130.19
Manufacturers Standard Package