Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D225X0035B2BE3 | |
|---|---|
DigiKey Part Number | 150D225X0035B2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D225X0035B2BE3 |
Description | CAP TANT 2.2UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D225X0035B2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D225X0006A0B | Vishay Sprague | 0 | 150D225X0006A0B-ND | $23.97390 | Similar |
| 150D225X0006A0BE3 | Vishay Sprague | 0 | 150D225X0006A0BE3-ND | $37.19320 | Similar |
| 150D225X0006A2B | Vishay Sprague | 0 | 150D225X0006A2B-ND | $24.85280 | Similar |
| 150D225X0006A2BE3 | Vishay Sprague | 0 | 150D225X0006A2BE3-ND | $38.40920 | Similar |
| 150D225X0010A2B | Vishay Sprague | 0 | 150D225X0010A2B-ND | $26.22910 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $34.23320 | $2,567.49 |


