Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D225X0020A2GE3 | |
|---|---|
DigiKey Part Number | 150D225X0020A2GE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 150D225X0020A2GE3 |
Description | CAP TANT 2.2UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D225X0020A2GE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D225X0020A2B | Vishay Sprague | 0 | 150D225X0020A2B-ND | $30.07920 | Parametric Equivalent |
| 150D225X0020A2BE3 | Vishay Sprague | 0 | 150D225X0020A2BE3-ND | $40.10860 | Parametric Equivalent |
| 150D225X0020A2G | Vishay Sprague | 0 | 150D225X0020A2G-ND | $27.24902 | Parametric Equivalent |
| 150D225X0020A2T | Vishay Sprague | 0 | 150D225X0020A2T-ND | $26.48507 | Parametric Equivalent |
| 150D225X0020A2T060 | Vishay Sprague | 0 | 150D225X0020A2T060-ND | $15.24146 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $36.63912 | $18,319.56 |


