150D224X0035A2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $16.40467
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $23.96011
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.64278
Datasheet
150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D224X0035A2T

DigiKey Part Number
150D224X0035A2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D224X0035A2T
Description
CAP TANT 0.22UF 20% 35V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D224X0035A2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.25424$20,254.24
Manufacturers Standard Package