Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D106X9020B2T | |
|---|---|
DigiKey Part Number | 150D106X9020B2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D106X9020B2T |
Description | CAP TANT 10UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D106X9020B2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D106X0006B2T | Vishay Sprague | 0 | 150D106X0006B2T-ND | $23.42305 | Similar |
| 150D106X9006B2TE3 | Vishay Sprague | 0 | 150D106X9006B2TE3-ND | $29.75361 | Similar |
| 150D106X9020B2B | Vishay Sprague | 208 | 150D106X9020B2B-ND | $55.99000 | Parametric Equivalent |
| 150D106X9020B2T060 | Vishay Sprague | 0 | 150D106X9020B2T060-ND | $17.04654 | Parametric Equivalent |
| 150D106X9020B2TE3 | Vishay Sprague | 0 | 150D106X9020B2TE3-ND | $32.91889 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.82866 | $25,828.66 |


