
150D105X9050A2BE3 | |
---|---|
DigiKey Part Number | 150D105X9050A2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D105X9050A2BE3 |
Description | CAP TANT 1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D105X9050A2BE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.286" L (3.43mm x 7.26mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.36000 | $65.36 |
10 | $48.78300 | $487.83 |
50 | $42.17580 | $2,108.79 |
100 | $40.13020 | $4,013.02 |
500 | $36.66796 | $18,333.98 |
1,000 | $35.59533 | $35,595.33 |