135D336X9075F6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $245.79800
Datasheet
33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 4.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135D336X9075F6

DigiKey Part Number
135D336X9075F6-ND
Manufacturer
Manufacturer Product Number
135D336X9075F6
Description
CAP TANT 33UF 10% 75V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 4.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
135D336X9075F6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
4.2Ohm
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.296" Dia x 0.641" L (7.52mm x 16.28mm)
Tolerance
±10%
Manufacturer Size Code
F
Voltage - Rated
75 V
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T197B336K075ASKEMET0399-3418-ND$245.79800Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
25$438.06120$10,951.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.