22 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 4.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135D226X9100F6

DigiKey Part Number
718-1261-ND
Manufacturer
Manufacturer Product Number
135D226X9100F6
Description
CAP TANT 22UF 10% 100V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 4.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
135D226X9100F6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
4.8Ohm
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.296" Dia x 0.641" L (7.52mm x 16.28mm)
Tolerance
±10%
Manufacturer Size Code
F
Voltage - Rated
100 V
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$561.61000$561.61
10$476.77300$4,767.73
50$442.80180$22,140.09
100$432.27170$43,227.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.