
135D127X9100K6 | |
|---|---|
DigiKey Part Number | 135D127X9100K6-ND |
Manufacturer | |
Manufacturer Product Number | 135D127X9100K6 |
Description | CAP TANT 120UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 2.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D127X9100K6 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 2.7Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.390" Dia x 1.062" L (9.91mm x 26.97mm) |
Tolerance ±10% | Manufacturer Size Code K |
Voltage - Rated | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $846.39500 | $16,927.90 |

