Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-051KESZ/HR | |
|---|---|
DigiKey Part Number | 13008-051KESZ/HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-051KESZ/HR |
Description | CAP TANT 100UF 10% 25V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 25 V 3024 (7660 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-051KESZ/HR Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 25 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-051KESA | Vishay Sprague | 0 | 13008-051KESA-ND | $119.91880 | Parametric Equivalent |
| 13008-051KESA/HR | Vishay Sprague | 0 | 13008-051KESA/HR-ND | $123.40672 | Parametric Equivalent |
| 13008-051KESB | Vishay Sprague | 0 | 13008-051KESB-ND | $133.55072 | Parametric Equivalent |
| 13008-051KESB/HR | Vishay Sprague | 0 | 13008-051KESB/HR-ND | $137.30368 | Parametric Equivalent |
| 13008-051KESC | Vishay Sprague | 0 | 13008-051KESC-ND | $133.55072 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $109.67216 | $13,709.02 |


