Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-022MESC/HR | |
|---|---|
DigiKey Part Number | 13008-022MESC/HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-022MESC/HR |
Description | CAP TANT 680UF 20% 10V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 10 V 3024 (7660 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-022MESC/HR Models |
Category | ESR (Equivalent Series Resistance) 35mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-022MESA | Vishay Sprague | 0 | 13008-022MESA-ND | $140.03187 | Parametric Equivalent |
| 13008-022MESA/HR | Vishay Sprague | 0 | 13008-022MESA/HR-ND | $140.03187 | Parametric Equivalent |
| 13008-022MESB | Vishay Sprague | 0 | 13008-022MESB-ND | $155.47843 | Parametric Equivalent |
| 13008-022MESB/HR | Vishay Sprague | 0 | 13008-022MESB/HR-ND | $155.47840 | Parametric Equivalent |
| 13008-022MESC | Vishay Sprague | 0 | 13008-022MESC-ND | $155.47843 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $155.47840 | $23,321.76 |


