13008-011KESB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $102.26986
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $104.89384
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $118.36296
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $115.51520
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $118.36296
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $88.75240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $91.13664
Datasheet
470 µF Conformal Coated Tantalum Capacitors 6.3 V 3017 (7644 Metric) 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-011KESB

DigiKey Part Number
13008-011KESB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
13008-011KESB
Description
CAP TANT 470UF 10% 6.3V 3017
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 6.3 V 3017 (7644 Metric) 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
13008-011KESB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
30mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3017 (7644 Metric)
Part Status
Active
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Capacitance
Height - Seated (Max)
0.173" (4.40mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
6.3 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13008-011KESAVishay Sprague013008-011KESA-ND$102.26986Parametric Equivalent
13008-011KESA/HRVishay Sprague013008-011KESA/HR-ND$104.89384Parametric Equivalent
13008-011KESB/HRVishay Sprague013008-011KESB/HR-ND$118.36296Parametric Equivalent
13008-011KESCVishay Sprague013008-011KESC-ND$115.51520Parametric Equivalent
13008-011KESC/HRVishay Sprague013008-011KESC/HR-ND$118.36296Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$115.51520$57,757.60
Manufacturers Standard Package