Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-001KESA/HR | |
|---|---|
DigiKey Part Number | 13008-001KESA/HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-001KESA/HR |
Description | CAP TANT 470UF 10% 4V 3017 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 4 V 3017 (7644 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-001KESA/HR Models |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3017 (7644 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-001KESA | Vishay Sprague | 0 | 13008-001KESA-ND | $106.22671 | Parametric Equivalent |
| 13008-001KESB | Vishay Sprague | 0 | 13008-001KESB-ND | $121.67327 | Parametric Equivalent |
| 13008-001KESB/HR | Vishay Sprague | 0 | 13008-001KESB/HR-ND | $121.67326 | Parametric Equivalent |
| 13008-001KESC | Vishay Sprague | 0 | 13008-001KESC-ND | $121.67327 | Parametric Equivalent |
| 13008-001KESC/HR | Vishay Sprague | 0 | 13008-001KESC/HR-ND | $121.67326 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $106.22672 | $53,113.36 |


