Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



109D686X9030F2 | |
|---|---|
DigiKey Part Number | 109D686X9030F2-ND |
Manufacturer | |
Manufacturer Product Number | 109D686X9030F2 |
Description | CAP TANT 68UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF Elastomer Sealed Tantalum Capacitors 30 V Axial 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D686X9030F2 Models |
Category | Type Elastomer Sealed |
Mfr | ESR (Equivalent Series Resistance) 6Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.312" Dia x 0.796" L (7.92mm x 20.22mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 30 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D686X9030F2 | Vishay Sprague | 0 | 135D686X9030F2-ND | $418.49400 | Direct |
| 109D686X9060F2 | Vishay Sprague | 28 | 109D686X9060F2-ND | $485.81000 | Upgrade |
| 135D686X9030F6 | Vishay Sprague | 0 | 135D686X9030F6-ND | $438.06120 | Upgrade |
| 135D686X9035F6 | Vishay Sprague | 0 | 135D686X9035F6-ND | $438.06120 | Upgrade |
| 135D686X9075F2 | Vishay Sprague | 0 | 135D686X9075F2-ND | $462.74560 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $304.08680 | $7,602.17 |




