4.7 µF Elastomer Sealed Tantalum Capacitors 100 V Axial 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Elastomer Sealed Tantalum Capacitors 100 V Axial 10Ohm
109D566X9075T2

109D475X9100C2

DigiKey Part Number
109D475X9100C2-ND
Manufacturer
Manufacturer Product Number
109D475X9100C2
Description
CAP TANT 4.7UF 10% 100V AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4.7 µF Elastomer Sealed Tantalum Capacitors 100 V Axial 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D475X9100C2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Elastomer Sealed
Mfr
ESR (Equivalent Series Resistance)
10Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.219" Dia x 0.608" L (5.56mm x 15.45mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$344.56000$344.56
10$285.28600$2,852.86
50$261.54720$13,077.36
100$254.19400$25,419.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.