


109D355X9075C2 | |
|---|---|
DigiKey Part Number | 109D355X9075C2-ND |
Manufacturer | |
Manufacturer Product Number | 109D355X9075C2 |
Description | CAP TANT 3.5UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3.5 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D355X9075C2 Models |
Category | Type Elastomer Sealed |
Mfr | ESR (Equivalent Series Resistance) 10Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.219" Dia x 0.608" L (5.56mm x 15.45mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $273.48000 | $6,837.00 |

